


0495025.TXA | |
|---|---|
DigiKey Part Number | 0495025.TXA-ND |
Manufacturer | |
Manufacturer Product Number | 0495025.TXA |
Description | FUSE AUTO 25A 32VAC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Box | Melting I²t 3220.0 |
Part Status Active | Approval Agency UR |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 125°C |
Fuse Type | Color White |
Current Rating (Amps) | Size / Dimension 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 3.28 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.09000 | €7.09 |
| 5 | €5.88200 | €29.41 |
| 10 | €5.42700 | €54.27 |
| 50 | €4.49980 | €224.99 |
| 100 | €4.14920 | €414.92 |
| 250 | €3.72492 | €931.23 |
| 500 | €3.43090 | €1,715.45 |
| 1.000 | €3.39578 | €3,395.78 |
| Unit Price without VAT: | €7.09000 |
|---|---|
| Unit Price with VAT: | €8.50800 |

