6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046406.3DR

DigiKey Part Number
F3666TR-ND - Tape & Reel (TR)
F3666CT-ND - Cut Tape (CT)
F3666DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046406.3DR
Description
FUSE BOARD MNT 6.3A 250VAC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
046406.3DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
35.912
Part Status
Active
Approval Agency
PSE, UMF
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
Current Rating (Amps)
DC Cold Resistance
0.0093 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR-1245UMFF6-3-REaton - Electronics Division2.633283-TR-1245UMFF6-3-RCT-ND€1.31000Similar
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.62000€1.62
5€1.35000€6.75
10€1.24400€12.44
50€1.03260€51.63
100€0.95270€95.27
250€0.85608€214.02
500€0.78926€394.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.59424€891.36
3.000€0.56805€1,704.15
Manufacturers Standard Package
Unit Price without VAT:€1.62000
Unit Price with VAT:€1.94400