
046402.5DR | |
|---|---|
DigiKey Part Number | F3663TR-ND - Tape & Reel (TR) F3663CT-ND - Cut Tape (CT) F3663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046402.5DR |
Description | FUSE BOARD MNT 2.5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 046402.5DR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 3.99 |
Part Status Active | Approval Agency PSE, UMF |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0288 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 5 | €1.35000 | €6.75 |
| 10 | €1.24400 | €12.44 |
| 50 | €1.03260 | €51.63 |
| 100 | €0.95270 | €95.27 |
| 250 | €0.85608 | €214.02 |
| 500 | €0.78926 | €394.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.59424 | €891.36 |
| 3.000 | €0.56805 | €1,704.15 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.94400 |

