
0451.125NRL | |
|---|---|
DigiKey Part Number | 18-0451.125NRLTR-ND - Tape & Reel (TR) 18-0451.125NRLCT-ND - Cut Tape (CT) 18-0451.125NRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451.125NRL |
Description | FUSE BRD MT 125MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.125NRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.00286 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.07000 | €4.07 |
| 5 | €3.37400 | €16.87 |
| 10 | €3.11300 | €31.13 |
| 50 | €2.58260 | €129.13 |
| 100 | €2.38200 | €238.20 |
| 250 | €2.13948 | €534.87 |
| 500 | €1.97156 | €985.78 |
| 1.000 | €1.90501 | €1,905.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.55638 | €7,781.90 |
| Unit Price without VAT: | €4.07000 |
|---|---|
| Unit Price with VAT: | €4.88400 |





