
0448.125MR | |
|---|---|
DigiKey Part Number | F1631TR-ND - Tape & Reel (TR) F1631CT-ND - Cut Tape (CT) F1631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448.125MR |
Description | FUSE BRD MT 125MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448.125MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0013 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 2.58 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.10000 | €4.10 |
| 5 | €3.39600 | €16.98 |
| 10 | €3.13400 | €31.34 |
| 50 | €2.59940 | €129.97 |
| 100 | €2.39740 | €239.74 |
| 250 | €2.15328 | €538.32 |
| 500 | €1.98428 | €992.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.56743 | €1,567.43 |
| Unit Price without VAT: | €4.10000 |
|---|---|
| Unit Price with VAT: | €4.92000 |



