
044103.5WRA | |
|---|---|
DigiKey Part Number | F10074TR-ND - Tape & Reel (TR) F10074CT-ND - Cut Tape (CT) F10074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044103.5WRA |
Description | FUSE BOARD MOUNT 3.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.9438 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.0117 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 5 | €1.27400 | €6.37 |
| 10 | €1.17500 | €11.75 |
| 50 | €0.97500 | €48.75 |
| 100 | €0.89950 | €89.95 |
| 250 | €0.80836 | €202.09 |
| 500 | €0.74530 | €372.65 |
| 1.000 | €0.68686 | €686.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.53331 | €1,599.93 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.84800 |

