
044102.5WRA | |
|---|---|
DigiKey Part Number | F10073TR-ND - Tape & Reel (TR) F10073CT-ND - Cut Tape (CT) F10073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044102.5WRA |
Description | FUSE BOARD MOUNT 2.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.552 |
Part Status Active | Approval Agency CE, cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.02 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 5 | €1.27400 | €6.37 |
| 10 | €1.17500 | €11.75 |
| 50 | €0.97500 | €48.75 |
| 100 | €0.89950 | €89.95 |
| 250 | €0.80836 | €202.09 |
| 500 | €0.74530 | €372.65 |
| 1.000 | €0.68686 | €686.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.53331 | €1,599.93 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.84800 |


