2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

044102.5WRA

DigiKey Part Number
F10073TR-ND - Tape & Reel (TR)
F10073CT-ND - Cut Tape (CT)
F10073DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
044102.5WRA
Description
FUSE BOARD MOUNT 2.5A 32VDC 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.552
Part Status
Active
Approval Agency
CE, cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
Current Rating (Amps)
DC Cold Resistance
0.02 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.54000€1.54
5€1.27400€6.37
10€1.17500€11.75
50€0.97500€48.75
100€0.89950€89.95
250€0.80836€202.09
500€0.74530€372.65
1.000€0.68686€686.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.53331€1,599.93
Manufacturers Standard Package
Unit Price without VAT:€1.54000
Unit Price with VAT:€1.84800