
04401.75WR | |
|---|---|
DigiKey Part Number | F1615TR-ND - Tape & Reel (TR) F1615CT-ND - Cut Tape (CT) F1615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04401.75WR |
Description | FUSE BRD MT 1.75A 32VAC 32VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04401.75WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.3312 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |
DC Cold Resistance | 0.04518 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 5 | €0.96400 | €4.82 |
| 10 | €0.88900 | €8.89 |
| 50 | €0.73780 | €36.89 |
| 100 | €0.68080 | €68.08 |
| 250 | €0.61184 | €152.96 |
| 500 | €0.56420 | €282.10 |
| 1.000 | €0.52007 | €520.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.39211 | €1,176.33 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |

