2.5 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
0438xxxWRGT_secondary

043802.5WRGT

DigiKey Part Number
F10333TR-ND - Tape & Reel (TR)
F10333CT-ND - Cut Tape (CT)
F10333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
043802.5WRGT
Description
FUSE BD MT 2.5A 12VAC 32VDC 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.5 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 50A DC
Part Status
Active
Melting I²t
0.24
Mounting Type
Surface Mount
Approval Agency
CSA, cURus
Fuse Type
Operating Temperature
-55°C ~ 150°C
Current Rating (Amps)
Size / Dimension
0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
Voltage Rating - AC
12 V
DC Cold Resistance
0.0364 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.41000€1.41
5€1.16800€5.84
10€1.07800€10.78
50€0.89420€44.71
100€0.82510€82.51
250€0.74144€185.36
500€0.68364€341.82
1.000€0.63009€630.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.48498€1,454.94
Manufacturers Standard Package
Unit Price without VAT:€1.41000
Unit Price with VAT:€1.69200