Direct

0429002.WRM | |
|---|---|
DigiKey Part Number | F1238TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0429002.WRM |
Description | FUSE BRD MNT 2A 63VAC 63VDC 1206 |
Customer Reference | |
Detailed Description | 2 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 63 V |
Series | Voltage Rating - DC |
Packaging Tape & Reel (TR) | Response Time Fast Blow |
Part Status Obsolete | Package / Case |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.125" L x 0.060" W x 0.045" H (3.18mm x 1.52mm x 1.14mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0466002.NR | Littelfuse Inc. | 12.514 | F1457CT-ND | €1.06000 | Direct |


