
042202.5MRA | |
|---|---|
DigiKey Part Number | 18-042202.5MRATR-ND - Tape & Reel (TR) 18-042202.5MRACT-ND - Cut Tape (CT) 18-042202.5MRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 042202.5MRA |
Description | FUSE BRD MT 2.5A 125VAC/VDC 2410 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 1.29 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0278 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 5 | €1.05800 | €5.29 |
| 10 | €0.97600 | €9.76 |
| 50 | €0.80980 | €40.49 |
| 100 | €0.74710 | €74.71 |
| 250 | €0.67140 | €167.85 |
| 500 | €0.61902 | €309.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.57050 | €570.50 |
| 2.000 | €0.52551 | €1,051.02 |
| 3.000 | €0.51515 | €1,545.45 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.52400 |


