
042201.5MR | |
|---|---|
DigiKey Part Number | 18-042201.5MRTR-ND - Tape & Reel (TR) 18-042201.5MRCT-ND - Cut Tape (CT) 18-042201.5MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 042201.5MR |
Description | FUSE BRD MT 1.5A 250VAC/VDC 2410 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.62 |
Mounting Type Surface Mount | Approval Agency cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0589 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 042201.5MRA | Littelfuse Inc. | 0 | 18-042201.5MRACT-ND | €1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 5 | €0.93000 | €4.65 |
| 10 | €0.85800 | €8.58 |
| 50 | €0.71240 | €35.62 |
| 100 | €0.65720 | €65.72 |
| 250 | €0.59068 | €147.67 |
| 500 | €0.54466 | €272.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.50201 | €502.01 |
| 2.000 | €0.46246 | €924.92 |
| 3.000 | €0.44747 | €1,342.41 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.34400 |

