
040702.5WR | |
|---|---|
DigiKey Part Number | 18-040702.5WRTR-ND - Tape & Reel (TR) 18-040702.5WRCT-ND - Cut Tape (CT) 18-040702.5WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040702.5WR |
Description | FUSE BOARD MOUNT 2.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
Current Rating (Amps) | DC Cold Resistance 0.055 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 5 | €0.65000 | €3.25 |
| 10 | €0.59800 | €5.98 |
| 50 | €0.49660 | €24.83 |
| 100 | €0.45840 | €45.84 |
| 250 | €0.41200 | €103.00 |
| 500 | €0.37996 | €189.98 |
| 1.000 | €0.35030 | €350.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26372 | €791.16 |
| 6.000 | €0.25412 | €1,524.72 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |

