
040701.5WR | |
|---|---|
DigiKey Part Number | 18-040701.5WRTR-ND - Tape & Reel (TR) 18-040701.5WRCT-ND - Cut Tape (CT) 18-040701.5WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040701.5WR |
Description | FUSE BOARD MOUNT 1.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.567 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.18 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 5 | €0.65000 | €3.25 |
| 10 | €0.59800 | €5.98 |
| 50 | €0.49660 | €24.83 |
| 100 | €0.45840 | €45.84 |
| 250 | €0.41200 | €103.00 |
| 500 | €0.37996 | €189.98 |
| 1.000 | €0.35030 | €350.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26372 | €791.16 |
| 6.000 | €0.25412 | €1,524.72 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |


