
0326.375HXP | |
|---|---|
DigiKey Part Number | F2630-ND |
Manufacturer | |
Manufacturer Product Number | 0326.375HXP |
Description | FUSE CERM 375MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 1.2 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 2.155 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDA-3/4-R | Eaton - Electronics Division | 17 | 283-3848-ND | €2.32000 | Similar |
| MDA-3/4-R | Eaton - Electronics Division | 5 | 283-MDA-3/4-R-ND | €3.63600 | Similar |
| MDA-3/8-R | Eaton - Electronics Division | 0 | 283-MDA-3/8-R-ND | €3.63600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.43110 | €243.11 |
| Unit Price without VAT: | €2.43110 |
|---|---|
| Unit Price with VAT: | €2.91732 |

















