Similar

0326.200HXP | |
|---|---|
DigiKey Part Number | F2627-ND |
Manufacturer | |
Manufacturer Product Number | 0326.200HXP |
Description | FUSE CERM 200MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.213 | |
Approval Agency | CE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 6.77 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.43060 | €143.06 |
| Unit Price without VAT: | €1.43060 |
|---|---|
| Unit Price with VAT: | €1.71672 |
















