Similar

0315003.VXP | |
|---|---|
DigiKey Part Number | 0315003.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0315003.VXP |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315003.VXP Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 200.0 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.275" L (6.99mm x 32.39mm) |
Current Rating (Amps) | DC Cold Resistance 0.0593 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDQ-V-3 | Eaton - Electronics Division | 0 | 283-BK/MDQ-V-3-ND | €16.04960 | Similar |
| MDQ-V-3 | Eaton - Electronics Division | 0 | 283-MDQ-V-3-ND | €28.56500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €5.05600 | €25.28 |
| Unit Price without VAT: | €5.05600 |
|---|---|
| Unit Price with VAT: | €6.06720 |



