0314.750M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 993
Unit Price: €1.26000
Datasheet
750 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0314.750M

DigiKey Part Number
0314.750M-ND
Manufacturer
Manufacturer Product Number
0314.750M
Description
FUSE CERM 750MA 250VAC 125VDC
Customer Reference
Detailed Description
750 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Part Status
Obsolete
Melting I²t
0.466
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0314.750MXPLittelfuse Inc.9930314.750MXP-ND€1.26000Direct
Obsolete
This product is no longer manufactured. View Substitutes