
0305.160H | |
|---|---|
DigiKey Part Number | F6354-ND |
Manufacturer | |
Manufacturer Product Number | 0305.160H |
Description | FUSE BRD MNT 160MA 277VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160mA 277 VAC 277 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0305.160H Models |
Category | Applications Hazardous Locations |
Manufacturer Littelfuse Inc. | Features Intrinsically Safe |
Series | Approval Agency ATEX, cURus, IECEx |
Packaging Bulk | Operating Temperature -40°C ~ 50°C |
Part Status Active | Breaking Capacity @ Rated Voltage 1.5kA |
Mounting Type Through Hole | Package / Case Radial, Can, Horizontal |
Fuse Type Board Mount | Size / Dimension 0.354" Dia x 0.614" L (9.00mm x 15.60mm) |
Current Rating (Amps) 160mA | Melting I²t 0.00202 |
Voltage Rating - AC 277 VAC | DC Cold Resistance 3 Ohms |
Voltage Rating - DC 277 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.90000 | €17.90 |
| 5 | €14.85400 | €74.27 |
| 10 | €13.70500 | €137.05 |
| 50 | €11.35560 | €567.78 |
| 100 | €10.46580 | €1,046.58 |
| 300 | €9.40243 | €2,820.73 |
| Unit Price without VAT: | €17.90000 |
|---|---|
| Unit Price with VAT: | €21.48000 |

