Image for 0301005.M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0301005.M

DigiKey Part Number
0301005.M-ND
Manufacturer
Manufacturer Product Number
0301005.M
Description
FUSE GLASS 5A 32VAC/VDC 1AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.51000€0.51
5€0.42200€2.11
10€0.38900€3.89
50€0.32240€16.12
100€0.29750€29.75
250€0.26744€66.86
500€0.24668€123.34
1.000€0.22746€227.46
5.000€0.18807€940.35
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.61200