



0294100.T | |
|---|---|
DigiKey Part Number | 0294100.T-ND |
Manufacturer | |
Manufacturer Product Number | 0294100.T |
Description | FUSE AUTO 100A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0294100.T Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Box | Package / Case |
Part Status Active | Color Blue |
Mounting Type Bolt Mount | Size / Dimension 0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm) |
Fuse Type |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €5.07600 | €50.76 |
| Unit Price without VAT: | €5.07600 |
|---|---|
| Unit Price with VAT: | €6.09120 |

