
0273.010V | |
|---|---|
DigiKey Part Number | F852-ND |
Manufacturer | |
Manufacturer Product Number | 0273.010V |
Description | FUSE BRD MT 10MA 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0273.010V Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 4.62E-7 |
Mounting Type Through Hole | Approval Agency CSA, QPL, UL |
Fuse Type | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 0.350" H (6.35mm x 8.89mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.40000 | €51.40 |
| 5 | €42.63600 | €213.18 |
| 10 | €39.32400 | €393.24 |
| 50 | €32.54820 | €1,627.41 |
| 100 | €29.97730 | €2,997.73 |
| 250 | €29.97164 | €7,492.91 |
| Unit Price without VAT: | €51.40000 |
|---|---|
| Unit Price with VAT: | €61.68000 |

