
0269.050V | |
|---|---|
DigiKey Part Number | 0269.050V-ND |
Manufacturer | |
Manufacturer Product Number | 0269.050V |
Description | FUSE BRD MT 50MA 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 50 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Approval Agency CSA, QPL, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.235" Dia x 0.290" H (5.97mm x 7.37mm) |
Current Rating (Amps) | DC Cold Resistance 3.2 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €360.72100 | €3,607.21 |
| Unit Price without VAT: | €360.72100 |
|---|---|
| Unit Price with VAT: | €432.86520 |

