
0263.750HAT1L | |
|---|---|
DigiKey Part Number | F10039CT-ND - Cut Tape (CT) F10039TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0263.750HAT1L |
Description | FUSE BRD MNT 750MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.750HAT1L Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 0.0411 |
Part Status Active | Approval Agency CSA, UR |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm) |
Current Rating (Amps) | DC Cold Resistance 0.15 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.60000 | €3.60 |
| 5 | €2.98200 | €14.91 |
| 10 | €2.75200 | €27.52 |
| 50 | €2.28260 | €114.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.80470 | €180.47 |
| 200 | €1.66405 | €332.81 |
| 300 | €1.58663 | €475.99 |
| 500 | €1.49390 | €746.95 |
| 700 | €1.43557 | €1,004.90 |
| 1.000 | €1.37601 | €1,376.01 |
| Unit Price without VAT: | €3.60000 |
|---|---|
| Unit Price with VAT: | €4.32000 |

