Image for 0262.002V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0262.002V

DigiKey Part Number
0262.002V-ND
Manufacturer
Manufacturer Product Number
0262.002V
Description
FUSE BRD MNT 2MA 125VAC/VDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Active
Approval Agency
CSA, QPL, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.235" Dia x 0.290" H (5.97mm x 7.37mm)
Current Rating (Amps)
DC Cold Resistance
2000 Ohms
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€421.67500€4,216.75
Unit Price without VAT:€421.67500
Unit Price with VAT:€506.01000