0251012.VXL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 570
Unit Price: €1.60000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.47877
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €2.03000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.272
Unit Price: €1.27000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8.462
Unit Price: €1.54000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.959
Unit Price: €1.46000
Datasheet
12 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251012.VXL

DigiKey Part Number
0251012.VXL-ND
Manufacturer
Manufacturer Product Number
0251012.VXL
Description
FUSE BRD MNT 12A 32VAC 32VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251012.VXL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
45.2
Mounting Type
Through Hole
Approval Agency
CSA, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Voltage Rating - AC
32 V
DC Cold Resistance
0.0059 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0251012.HAT1LLittelfuse Inc.57018-0251012.HAT1LCT-ND€1.60000Parametric Equivalent
0251012.MAT1LLittelfuse Inc.00251012.MAT1L-ND€0.47877Parametric Equivalent
0251012.MRT1LLittelfuse Inc.0F5567CT-ND€2.03000Parametric Equivalent
0251012.MXLLittelfuse Inc.1.272F2351-ND€1.27000Parametric Equivalent
0251012.NAT1LLittelfuse Inc.8.462F5994CT-ND€1.54000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€16.05800€80.29
Manufacturers Standard Package
Unit Price without VAT:€16.05800
Unit Price with VAT:€19.26960