
0251012.NAT1L | |
|---|---|
DigiKey Part Number | F5994CT-ND - Cut Tape (CT) F5994TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251012.NAT1L |
Description | FUSE BRD MNT 12A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251012.NAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 45.2 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.0059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 5 | €1.27600 | €6.38 |
| 10 | €1.17800 | €11.78 |
| 50 | €0.97720 | €48.86 |
| 100 | €0.90170 | €90.17 |
| 250 | €0.81028 | €202.57 |
| 500 | €0.74704 | €373.52 |
| 1.000 | €0.68848 | €688.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.53469 | €2,673.45 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.84800 |

