62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.062NRT1L

DigiKey Part Number
F7797TR-ND - Tape & Reel (TR)
F7797CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0251.062NRT1L
Description
FUSE BRD MNT 62MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.062NRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
1.13E-4
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.604
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€5.63000€5.63
5€4.67000€23.35
10€4.30800€43.08
50€3.57300€178.65
100€3.29510€329.51
250€2.95900€739.75
500€2.72620€1,363.10
1.000€2.72228€2,722.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€2.22408€11,120.40
Manufacturers Standard Package
Unit Price without VAT:€5.63000
Unit Price with VAT:€6.75600