Similar

0235004.HXEP | |
|---|---|
DigiKey Part Number | F4728-ND |
Manufacturer | |
Manufacturer Product Number | 0235004.HXEP |
Description | FUSE GLASS 4A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 17.14 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0246 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMA-V-4-R | Eaton - Electronics Division | 0 | 283-BK/GMA-V-4-R-ND | €2.58070 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.86970 | €86.97 |
| Unit Price without VAT: | €0.86970 |
|---|---|
| Unit Price with VAT: | €1.04364 |


