Similar

0235.200HXEP | |
|---|---|
DigiKey Part Number | 0235.200HXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0235.200HXEP |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.00867 |
Part Status Active | Approval Agency CE, CSA, KC, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.236" Dia x 0.886" L (6.00mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 3.15 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMA-V-200-R | Eaton - Electronics Division | 0 | 283-BK/GMA-V-200-R-ND | €2.03190 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.27940 | €127.94 |
| Unit Price without VAT: | €1.27940 |
|---|---|
| Unit Price with VAT: | €1.53528 |


