
023201.6MX125P | |
|---|---|
DigiKey Part Number | 023201.6MX125P-ND |
Manufacturer | |
Manufacturer Product Number | 023201.6MX125P |
Description | FUSE GLASS 1.6A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Medium Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 6.96 |
Part Status Active | Approval Agency CE, KC, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0537 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.60426 | €604.26 |
| Unit Price without VAT: | €0.60426 |
|---|---|
| Unit Price with VAT: | €0.72511 |












