
0232003.MXF34P | |
|---|---|
DigiKey Part Number | 0232003.MXF34P-ND |
Manufacturer | |
Manufacturer Product Number | 0232003.MXF34P |
Description | FUSE GLASS 3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Medium Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 17.19 |
Part Status Active | Approval Agency CE, KC, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0226 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.37114 | €1,371.14 |
| Unit Price without VAT: | €1.37114 |
|---|---|
| Unit Price with VAT: | €1.64537 |

