0230003.ERT1P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.500
Unit Price: €1.61000
Datasheet
3 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0230003.ERT1P

DigiKey Part Number
0230003.ERT1P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0230003.ERT1P
Description
FUSE GLASS 3A 250VAC 125VDC AXL
Customer Reference
Detailed Description
3 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0230003.ERT1P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Part Status
Obsolete
Melting I²t
77.0
Mounting Type
Through Hole
Approval Agency
CE, CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.0383 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0230003.DRT1PLittelfuse Inc.1.500F1855CT-ND€1.61000Direct
Obsolete
This product is no longer manufactured. View Substitutes