0229002.MXSP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.435
Unit Price: €0.90000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 47
Unit Price: €1.08000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.723
Unit Price: €0.86000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9
Unit Price: €3.34000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €3.80000
Datasheet
2 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0229002.MXSP

DigiKey Part Number
0229002.MXSP-ND
Manufacturer
Manufacturer Product Number
0229002.MXSP
Description
FUSE GLASS 2A 250VAC 125VDC 2AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
30.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
0.0698 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.03000€1.03
5€0.85200€4.26
10€0.78600€7.86
50€0.65240€32.62
100€0.60200€60.20
250€0.54100€135.25
500€0.49888€249.44
1.000€0.45982€459.82
5.000€0.40625€2,031.25
Manufacturers Standard Package
Unit Price without VAT:€1.03000
Unit Price with VAT:€1.23600