Parametric Equivalent
Parametric Equivalent

022503.5VXP | |
|---|---|
DigiKey Part Number | 022503.5VXP-ND |
Manufacturer | |
Manufacturer Product Number | 022503.5VXP |
Description | FUSE GLASS 3.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 6.7 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0265 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 022503.5HXP | Littelfuse Inc. | 80 | F2463-ND | €0.79000 | Parametric Equivalent |
| 022503.5MXP | Littelfuse Inc. | 871 | F11948-ND | €0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €2.27800 | €11.39 |
| Unit Price without VAT: | €2.27800 |
|---|---|
| Unit Price with VAT: | €2.73360 |








