Direct

0219.800MXA | |
|---|---|
DigiKey Part Number | 0219.800MXA-ND |
Manufacturer | |
Manufacturer Product Number | 0219.800MXA |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 9.35 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1635 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0219.800MXAP | Littelfuse Inc. | 191 | 0219.800MXAP-ND | €1.23000 | Direct |
| 0034.2515 | SCHURTER Inc. | 309 | 486-2532-ND | €1.60000 | Direct |



