0219.500MXA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 371
Unit Price: €1.23000
Datasheet

Direct


SCHURTER Inc.
In Stock: 438
Unit Price: €1.60000
Datasheet
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0219.500MXA

DigiKey Part Number
0219.500MXA-ND
Manufacturer
Manufacturer Product Number
0219.500MXA
Description
FUSE GLASS 500MA 250VAC 5X20MM
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
150A
Packaging
Bulk
Melting I²t
3.0
Part Status
Obsolete
Approval Agency
CCC, CE, CSA, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.37 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0219.500MXAPLittelfuse Inc.371F3619-ND€1.23000Direct
0034.2513SCHURTER Inc.438486-2530-ND€1.60000Direct
Obsolete
This product is no longer manufactured. View Substitutes