
021801.6MXEP | |
|---|---|
DigiKey Part Number | F10760-ND |
Manufacturer | |
Manufacturer Product Number | 021801.6MXEP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 23.35 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0336 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.14000 | €2.14 |
| 5 | €1.77800 | €8.89 |
| 10 | €1.64100 | €16.41 |
| 50 | €1.36140 | €68.07 |
| 100 | €1.25580 | €125.58 |
| 250 | €1.12828 | €282.07 |
| 500 | €1.04002 | €520.01 |
| 1.000 | €0.95819 | €958.19 |
| 5.000 | €0.91194 | €4,559.70 |
| Unit Price without VAT: | €2.14000 |
|---|---|
| Unit Price with VAT: | €2.56800 |

