Similar
Similar
Similar
Similar
Similar

0218.100MXBP | |
|---|---|
DigiKey Part Number | 0218.100MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0218.100MXBP |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.079 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, KC, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 6.018 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3107 | SCHURTER Inc. | 1.998 | 486-1332-ND | €1.09000 | Direct |
| 0034.5607.22 | SCHURTER Inc. | 0 | 486-0034.5607.22CT-ND | €1.98000 | Similar |
| BK/GDC-100MA | Eaton - Electronics Division | 557 | 283-BK/GDC-100MA-ND | €2.77000 | Similar |
| BK/S506-100-R | Eaton - Electronics Division | 0 | 283-2693-ND | €1.54000 | Similar |
| BK1/S506-100-R | Eaton - Electronics Division | 0 | 283-BK1/S506-100-R-ND | €1.61000 | Similar |






