Similar
Similar
Similar
Similar
Similar

0217002.H | |
|---|---|
DigiKey Part Number | F948-ND |
Manufacturer | |
Manufacturer Product Number | 0217002.H |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 5.726 |
Part Status Obsolete | Approval Agency BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.042 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GDB-2A | Eaton - Electronics Division | 713 | 283-2418-ND | €0.76000 | Similar |
| BK/GMA-2-R | Eaton - Electronics Division | 9.018 | 283-2840-ND | €0.64000 | Similar |
| BK/S500-2-R | Eaton - Electronics Division | 1.773 | 283-2681-ND | €0.38000 | Similar |
| BK1/GMA-2-R | Eaton - Electronics Division | 2.077 | 283-3268-ND | €0.59000 | Similar |
| BK1/S500-2-R | Eaton - Electronics Division | 1.320 | 283-BK1/S500-2-R-ND | €0.36000 | Similar |







