
021506.3MXEP | |
|---|---|
DigiKey Part Number | F3480-ND |
Manufacturer | |
Manufacturer Product Number | 021506.3MXEP |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 128.75 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0108 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2512.PT | SCHURTER Inc. | 3.938 | 486-1976-ND | €1.29000 | Direct |
| 0001.2512.TR | SCHURTER Inc. | 790 | 486-0001.2512.TRCT-ND | €1.42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 5 | €2.27600 | €11.38 |
| 10 | €2.10000 | €21.00 |
| 50 | €1.74220 | €87.11 |
| 100 | €1.60720 | €160.72 |
| 250 | €1.44372 | €360.93 |
| 500 | €1.33056 | €665.28 |
| 1.000 | €1.22568 | €1,225.68 |
| 5.000 | €1.19613 | €5,980.65 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.30000 |

