
0215005.MXK7SPP | |
|---|---|
DigiKey Part Number | 0215005.MXK7SPP-ND |
Manufacturer | |
Manufacturer Product Number | 0215005.MXK7SPP |
Description | FUSE CERAMIC 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 66.095 |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0153 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.48647 | €486.47 |
| Unit Price without VAT: | €0.48647 |
|---|---|
| Unit Price with VAT: | €0.58376 |












