
0215005.MRET1P | |
|---|---|
DigiKey Part Number | 18-0215005.MRET1PTR-ND - Tape & Reel (TR) 18-0215005.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0215005.MRET1P |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 66.095 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0153 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 5 | €2.59800 | €12.99 |
| 10 | €2.39700 | €23.97 |
| 50 | €1.98840 | €99.42 |
| 100 | €1.83420 | €183.42 |
| 250 | €1.64772 | €411.93 |
| 500 | €1.51862 | €759.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.19908 | €1,199.08 |
| 2.000 | €1.16755 | €2,335.10 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.76800 |


