
0154.160DR | |
|---|---|
DigiKey Part Number | F11937TR-ND - Tape & Reel (TR) F11937CT-ND - Cut Tape (CT) F11937DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154.160DR |
Description | FUSE BRD MT 160MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 160 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.160DR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0048 |
Mounting Type Requires Holder, Surface Mount | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.2157 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 5 | €3.12600 | €15.63 |
| 10 | €2.88400 | €28.84 |
| 50 | €2.39220 | €119.61 |
| 100 | €2.20650 | €220.65 |
| 250 | €1.98192 | €495.48 |
| 500 | €1.82646 | €913.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.43070 | €2,146.05 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.52400 |



