On-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 1023 Sec Delay 10A @ 120/240VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDM24DL

DigiKey Part Number
5666-TDM24DL-ND
Manufacturer
Manufacturer Product Number
TDM24DL
Description
RELAY TIME DEL 1023SEC 10A 120V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 1023 Sec Delay 10A @ 120/240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
DPDT (2 Form C)
Manufacturer
Littelfuse Inc.
Delay Time
1 Sec ~ 1023 Sec
Series
Contact Rating @ Voltage
10A @ 120/240VAC
Packaging
Bulk
Voltage - Supply
24 ~ 28VDC
Part Status
Active
Termination Style
Plug In, 8 Pin (Octal)
Mounting Type
Socketable
Timing Adjustment Method
DIP Switches
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
On-Delay
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€128.87000€1,288.70
Unit Price without VAT:€128.87000
Unit Price with VAT:€154.64400