
TDM24AL | |
|---|---|
DigiKey Part Number | 5666-TDM24AL-ND |
Manufacturer | |
Manufacturer Product Number | TDM24AL |
Description | RELAY TIME DEL 1023SEC 10A 120V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 1023 Sec Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 1 Sec ~ 1023 Sec | |
Contact Rating @ Voltage | 10A @ 120/240VAC | |
Voltage - Supply | 24VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €130.56000 | €130.56 |
| 10 | €116.25000 | €1,162.50 |
| 25 | €110.99440 | €2,774.86 |
| 50 | €107.17500 | €5,358.75 |
| Unit Price without VAT: | €130.56000 |
|---|---|
| Unit Price with VAT: | €156.67200 |

