


SPD2-PV750-M | |
|---|---|
DigiKey Part Number | 5666-SPD2-PV750-M-ND |
Manufacturer | |
Manufacturer Product Number | SPD2-PV750-M |
Description | SPD TYP 1/TYP 2 1.5KV MCOV 1POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.5kV MCOV 1 Pole |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Littelfuse Inc. | Current - Discharge (Max) (8/20µS) 40 kA |
Series | Current - Short Circuit Rating (SCCR) 65 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 4 kV |
Part Status Obsolete | Voltage - Protection Level (VP) (2416) 4.8 kV |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 80°C |
Form Module Only | Features Thermally Protected, Visual Life Indicator |
Number of Poles 1 | Mounting Type DIN Rail |
Voltage - Continuous Operating (Max) (MCOV) 1.5kV | Approval Agency CE, cURus, UL, VDE |

