NTC Thermistor 100k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead, Epoxy
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

PW104J2

DigiKey Part Number
5666-PW104J2-ND
Manufacturer
Manufacturer Product Number
PW104J2
Description
THERM NTC 100KOHM 3892K BEAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±0.5°C
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
120°C
Power - Max
30 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.39000€1.39
5€1.23000€6.15
10€1.17200€11.72
25€1.10160€27.54
50€1.05320€52.66
250€0.95636€239.09
500€0.92034€460.17
1.000€0.88733€887.33
5.000€0.82088€4,104.40
Manufacturers Standard Package
Unit Price without VAT:€1.39000
Unit Price with VAT:€1.66800