50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 0.25W, 1/4W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1004-199

DigiKey Part Number
5666-P1004-199-ND
Manufacturer
Manufacturer Product Number
P1004-199
Description
POT 50K OHM 1/4W WIREWOUND LIN
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 0.25W, 1/4W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Turns
1.0
Manufacturer
Littelfuse Inc.
Taper
Linear
Series
Number of Gangs
1
Packaging
Bulk
Adjustment Type
User Defined
Part Status
Obsolete
Rotation
300°
Resistance (Ohms)
50k
Resistive Material
Wirewound
Tolerance
±10%
Termination Style
Solder Lug
Power (Watts)
0.25W, 1/4W
Actuator Type
Knurled and Slotted
Built in Switch
None
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.